GBP | USD
Favorite

CPF0603B750KE 750 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Price & Procurement
15,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
5,000 0.06690 £334.48

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.06690

Excludes VAT

£0.08028

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A102315TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: £0.09048
  • Cut Tape (CT)  : A102315CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,746 - Immediate
  • Unit Price: £0.45000
  • Digi-Reel®  : A102315DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,746 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : A119969CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,495 - Immediate
  • Unit Price: £0.45000
  • Digi-Reel®  : A119969DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,495 - Immediate
  • Unit Price: Digi-Reel®

CPF0603B750KE

Datasheet
Digi-Key Part Number A119969TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CPF0603B750KE
Copy  
Description RES SMD 750K OHM 0.1% 1/16W 0603
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

750 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity Passive Product
Series CPF, Neohm
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 750 kOhms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
Base Part Number CPF0603
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000
Other Names 1879417-5
A119969TR