GBP | USD

63816-1 Terminal Magnetic Connector 500 13-14 AWG Quick Connect
Price & Procurement
14,563 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.27000 £0.27
10 0.24900 £2.49
25 0.21360 £5.34
50 0.18160 £9.08
100 0.17460 £17.46
250 0.15672 £39.18
500 0.14960 £74.80
1,000 0.12468 £124.68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.27000

Excludes VAT

£0.32400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A118900TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £0.13257

63816-1

Datasheet
Digi-Key Part Number A118900CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 63816-1
Copy  
Description CONN MAG TERM 13-14AWG QC 0.250
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Terminal Magnetic Connector 500 13-14 AWG Quick Connect

Copy  
Customer Reference
Documents & Media
Datasheets 63816 Drawing
Environmental Information 63816-1 Statement of Compliance
Featured Product Drone Solutions
Mfg CAD Models 63816-1.igs
63816-1.stp
PCN Packaging Multiple Devices Label Format 30/Jul/2015
3D Drawings 63816-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston, Mag-Mate
Packaging Cut Tape (CT) 
Part Status Active
Style 500
Terminal Type Box IDC
Size 4
Termination Quick Connect
Wire Gauge 13-14 AWG
Features QC .250
Base Part Number 63816
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A118900CT