GBP | USD

63667-1 Terminal Magnetic Connector 500 16-17.5 AWG Quick Connect
Price & Procurement
19,975 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.29000 £0.29
10 0.27600 £2.76
25 0.23680 £5.92
50 0.20120 £10.06
100 0.19330 £19.33
250 0.17364 £43.41
500 0.16574 £82.87
1,000 0.13812 £138.12
2,500 0.12628 £315.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.29000

Excludes VAT

£0.34800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A111529TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: £0.12124

63667-1

Datasheet
Digi-Key Part Number A111529CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 63667-1
Copy  
Description CONN MAG TERM 16-17.5AWG QC .187
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Terminal Magnetic Connector 500 16-17.5 AWG Quick Connect

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston, Mag-Mate
Packaging Cut Tape (CT) 
Part Status Active
Style 500
Terminal Type Box IDC
Size 4
Termination Quick Connect
Wire Gauge 16-17.5 AWG
Features QC .187
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A111529CT