GBP | USD

63459-3 Terminal Magnetic Connector 500 15-16 AWG Quick Connect
Price & Procurement
9,996 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.27000 £0.27
10 0.25300 £2.53
25 0.21680 £5.42
50 0.18400 £9.20
100 0.17690 £17.69
250 0.15880 £39.70
500 0.15160 £75.80
1,000 0.12633 £126.33
2,500 0.11550 £288.76

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.27000

Excludes VAT

£0.32400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A111482TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £0.12934

63459-3

Datasheet
Digi-Key Part Number A111482CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 63459-3
Copy  
Description CONN MAG TERM 15-16AWG QC 0.250
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Terminal Magnetic Connector 500 15-16 AWG Quick Connect

Copy  
Customer Reference
Documents & Media
Datasheets 63459 Drawing
Environmental Information 63459-3 Statement of Compliance
PCN Design/Specification Multiple Devices Product Improvement 27/Nov/2018
PCN Packaging Multiple Devices Label Format 30/Jul/2015
63459-(2,3) Packaging 11/Sep/2018
HTML Datasheet 63459 Drawing
3D Drawings 63459-3.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston, Mag-Mate
Packaging Cut Tape (CT) 
Part Status Active
Style 500
Terminal Type Box IDC
Size 4
Termination Quick Connect
Wire Gauge 15-16 AWG
Features QC .250
Base Part Number 63459
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A111482CT