GBP | USD

63459-2 Terminal Magnetic Connector 500 15-16 AWG Quick Connect
Price & Procurement
43,440 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.19000 £0.19
10 0.18200 £1.82
25 0.15600 £3.90
50 0.13260 £6.63
100 0.12740 £12.74
250 0.11444 £28.61
500 0.10924 £54.62
1,000 0.09103 £91.03
2,500 0.08323 £208.07

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.19000

Excludes VAT

£0.22800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A111481TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: £0.08726

63459-2

Datasheet
Digi-Key Part Number A111481CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 63459-2
Copy  
Description CONN MAG TERM 15-16AWG QC 0.250
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Terminal Magnetic Connector 500 15-16 AWG Quick Connect

Copy  
Customer Reference
Documents & Media
Datasheets 63459 Drawing
Environmental Information 63459-2 Statement of Compliance
Featured Product Drone Solutions
PCN Design/Specification Multiple Devices Product Improvement 27/Nov/2018
PCN Packaging Multiple Devices Label Format 30/Jul/2015
63459-(2,3) Packaging 11/Sep/2018
HTML Datasheet 63459 Drawing
3D Drawings 63459-2.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston, Mag-Mate
Packaging Cut Tape (CT) 
Part Status Active
Style 500
Terminal Type Box IDC
Size 4
Termination Quick Connect
Wire Gauge 15-16 AWG
Features QC .250
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A111481CT