GBP | USD

63364-1 Terminal Magnetic Connector 18-22 AWG Poke-In
Price & Procurement
14,350 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.19000 £0.19
10 0.18000 £1.80
25 0.15400 £3.85
50 0.13100 £6.55
100 0.12580 £12.58
250 0.11296 £28.24
500 0.10784 £53.92
1,000 0.08986 £89.86
2,500 0.08216 £205.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.19000

Excludes VAT

£0.22800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A111466TR-ND
  • Minimum Quantity: 16,000
  • Quantity Available: 0
  • Unit Price: £0.07210

63364-1

Datasheet
Digi-Key Part Number A111466CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 63364-1
Copy  
Description CONN MAG TERM 18-22AWG POKE-IN
Copy  
Manufacturer Standard Lead Time 40 Weeks
Detailed Description

Terminal Magnetic Connector 18-22 AWG Poke-In

Copy  
Customer Reference
Documents & Media
Datasheets 63364
Environmental Information 63364-1 Statement of Compliance
3D Drawings 63364-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mag-Mate
Packaging Cut Tape (CT) 
Part Status Active
Style -
Terminal Type Poke-In Tab Terminal
Size -
Termination Poke-In
Wire Gauge 18-22 AWG
Features 90° Down
Base Part Number 63364
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A111466CT