GBP | USD

62420-1 Terminal Magnetic Connector 300 20-22 AWG IDC
Price & Procurement
95,900 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.13000 £0.13
10 0.11800 £1.18
25 0.08800 £2.20
50 0.07540 £3.77
100 0.07290 £7.29
250 0.06288 £15.72
500 0.06036 £30.18
1,000 0.05281 £52.81
2,500 0.04778 £119.46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.13000

Excludes VAT

£0.15600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A105488TR-ND
  • Minimum Quantity: 12,000
  • Quantity Available: 84,000 - Immediate
  • Unit Price: £0.04592

62420-1

Datasheet
Digi-Key Part Number A105488CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 62420-1
Copy  
Description CONN MAG TERM 20-22AWG IDC
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Terminal Magnetic Connector 300 20-22 AWG IDC

Copy  
Customer Reference
Documents & Media
Datasheets 62420 Drawing
Environmental Information 62420-1 Statement of Compliance
Featured Product Drone Solutions
Mfg CAD Models 62420-1.igs
62420-1.stp
PCN Design/Specification 62420 Drawing Note 06/Apr/2017
PCN Packaging Multiple Devices Label Format 30/Jul/2015
62420 Reel Change 15/Nov/2017
3D Drawings 62420-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mag-Mate
Packaging Cut Tape (CT) 
Part Status Active
Style 300
Terminal Type Poke-In Terminal
Size 2
Termination IDC
Wire Gauge 20-22 AWG
Features Locking
Base Part Number 62420
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling

274250-2

INSERTION TOOL FOR WIRE TERM

TE Application Tooling

£461.14000 Details
Additional Resources
Standard Package 1
Other Names A105488CT