GBP | USD
Favorite

6-1437510-7 Pin Receptacle Connector
Price & Procurement
341 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.69000 £3.69
10 3.54200 £35.42
25 3.24720 £81.18
50 3.09960 £154.98
100 2.95200 £295.20
250 2.58304 £645.76
500 2.50922 £1,254.61
1,000 2.14023 £2,140.23
2,500 1.99262 £4,981.56

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£3.69000

Excludes VAT

£4.42800

Includes VAT

6-1437510-7

Digi-Key Part Number A130917-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 6-1437510-7
Copy  
Description CONN PIN RCPT
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Pin Receptacle Connector

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging -
Part Status Active
Tail Type -
Termination -
Length - Overall -
Accepts Pin Diameter -
Accepts Square Pin Size -
Pin Hole Diameter -
Mounting Hole Diameter -
Flange Diameter -
Tail Diameter -
Socket Depth -
Contact Material -
Contact Finish -
Contact Finish Thickness -
Features -
Operating Temperature -
Board Thickness -
Insertion Force -
Base Part Number 1437510
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 6-1437510-7-ND
A130917