GBP | USD
Favorite

4-2172081-2 5 Position Circular Connector Receptacle, Male Pins Solder
Price & Procurement
319 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 16.35000 £16.35
10 14.76200 £147.62
25 14.14320 £353.58
50 13.25920 £662.96
100 12.81730 £1,281.73
250 12.11012 £3,027.53
500 11.75654 £5,878.27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£16.35000

Excludes VAT

£19.62000

Includes VAT

4-2172081-2

Datasheet
Digi-Key Part Number A121960-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 4-2172081-2
Copy  
Description CONN RCPT MALE 5POS GOLD SOLDER
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

5 Position Circular Connector Receptacle, Male Pins Solder

Copy  
Customer Reference
Documents & Media
Datasheets 2172081 Drawing
HTML Datasheet 2172081 Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series M12
Packaging Tray 
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 5
Shell Size - Insert M12-5
Shell Size, MIL -
Mounting Type Panel Mount, Through Hole, Right Angle
Mounting Feature Bulkhead
Termination Solder
Fastening Type Threaded
Orientation A
Shell Material Brass
Shell Finish Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP68 - Dust Tight, Waterproof
Material Flammability Rating -
Features Board Guide, Board Lock
Shielding Shielded
Current Rating (Amps) 4A
Voltage Rating 125V
Cable Opening -
Operating Temperature -40°C ~ 85°C
Backshell Material, Plating -
Contact Material -
Contact Finish Thickness - Mating -
Insert Material -
Applications Automotive, Industrial
Base Part Number 2172081
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

4-2172062-2

CONN RCPT MALE 5POS GOLD SOLDER

TE Connectivity AMP Connectors

£14.51000 Details

4-2172079-2

CONN RCPT FMALE 5POS GOLD SOLDER

TE Connectivity AMP Connectors

£16.35000 Details

4-2172072-2

CONN RCPT FMALE 5POS GOLD SOLDER

TE Connectivity AMP Connectors

£14.51000 Details

4-2172083-2

CONN RCPT FMALE 5POS GOLD SOLDER

TE Connectivity AMP Connectors

£12.27000 Details

3-2172091-2

CONN RCPT FMALE 4POS GOLD SOLDER

TE Connectivity AMP Connectors

£20.77000 Details
Additional Resources
Standard Package 10
Other Names A121960