GBP | USD
Favorite

292228-4 Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm)
Price & Procurement
18,258 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.56000 £0.56
10 0.49100 £4.91
100 0.42400 £42.40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.56000

Excludes VAT

£0.67200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A101009TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 18,200 - Immediate
  • Unit Price: £0.35551
  • Cut Tape (CT)  : A101009CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,258 - Immediate
  • Unit Price: £0.56000

292228-4

Datasheet
Digi-Key Part Number A101009DKR-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 292228-4
Copy  
Description CONN HEADER SMD R/A 4POS 1.5MM
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 4 position 0.059" (1.50mm)

Copy  
Customer Reference
Documents & Media
Datasheets 292228 Drawing
Environmental Information 292228-4 Statement of Compliance
Featured Product AMP Mini CT Connectors
PCN Design/Specification y-2922yy-y - housing material chg 06/NOV/2020
PCN Packaging (y)-2922yy-y Reel Change 27/Feb/2017
EDA / CAD Models 292228-4 by SnapEDA
3D Drawings 292228-4.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini CT
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.094" (2.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.193" (4.90mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled
Features Solder Retention
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
Base Part Number 292228
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

353293-4

CONN RCPT 4POS IDC 26-28AWG TIN

TE Connectivity AMP Connectors

£0.24000 Details

353908-4

CONN RCPT HSNG 4POS 1.5MM CRIMP

TE Connectivity AMP Connectors

£0.31000 Details
You May Also Be Interested In

2058943-3

CABLE ASSY MINI CT 4POS

TE Connectivity AMP Connectors

£1.76000 Details

292228-3

CONN HEADER SMD R/A 3POS 1.5MM

TE Connectivity AMP Connectors

£0.55000 Details

AYF530835

CONN FFC FPC 8POS 0.50MM R/A

Panasonic Electric Works

£0.62000 Details

BNO055

IMU ACCEL/GYRO/MAG I2C 28LGA

Bosch Sensortec

Call Details

M22-5330405

CONN HEADER SMD R/A 4POS 2MM

Harwin Inc.

£0.54000 Details

MUSBRA51140

CONN RCPT USB2.0 TYPEA 4POS PCB

Amphenol ICC (Commercial Products)

£5.97000 Details
Additional Resources
Standard Package 1
Other Names A101009DKR