GBP | USD
Favorite

292227-6 Connector Header Surface Mount, Right Angle 6 position 0.059" (1.50mm)
Price & Procurement
1,963 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.79000 £0.79
10 0.70000 £7.00
100 0.60390 £60.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A98699TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 1,400 - Immediate
  • Unit Price: £0.44924
  • Cut Tape (CT)  : A98699CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,963 - Immediate
  • Unit Price: £0.79000

292227-6

Datasheet
Digi-Key Part Number A98699DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 292227-6
Copy  
Description CONN HEADER SMD R/A 6POS 1.5MM
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Connector Header Surface Mount, Right Angle 6 position 0.059" (1.50mm)

Copy  
Documents & Media
Datasheets 292227 Drawing
Environmental Information 292227-6 Statement of Compliance
Featured Product AMP Mini CT Connectors
PCN Packaging (y)-2922yy-y Reel Change 27/Feb/2017
3D Drawings 292227-6.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini CT
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 6
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.094" (2.40mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.193" (4.90mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled
Features Board Guide, Solder Retention
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Beige
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

353293-6

CONN RCPT 6POS IDC 26-28AWG TIN

TE Connectivity AMP Connectors

£0.38000 Details

353908-6

CONN RCPT HSNG 6POS 1.5MM CRIMP

TE Connectivity AMP Connectors

£0.35000 Details
You May Also Be Interested In

292228-6

CONN HEADER SMD R/A 6POS 1.5MM

TE Connectivity AMP Connectors

£0.58000 Details

353293-6

CONN RCPT 6POS IDC 26-28AWG TIN

TE Connectivity AMP Connectors

£0.38000 Details

2058943-5

CABLE ASSY MINI CT 6POS

TE Connectivity AMP Connectors

£1.87000 Details

353908-6

CONN RCPT HSNG 6POS 1.5MM CRIMP

TE Connectivity AMP Connectors

£0.35000 Details
Additional Resources
Standard Package 1
Other Names A98699DKR