GBP | USD
Favorite

2327671-3 84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black
Price & Procurement
3,555 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.05000 £6.05
10 5.79800 £57.98
25 5.29320 £132.33
50 5.04120 £252.06
100 4.78920 £478.92
250 4.28508 £1,071.27

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.05000

Excludes VAT

£7.26000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A145143TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £4.00468

2327671-3

Datasheet
Digi-Key Part Number A145143CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2327671-3
Copy  
Description RECEPT ASSY RA 84 POS SLIVER 20
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

84 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black

Copy  
Customer Reference
Documents & Media
Datasheets 2327671 Drawing
Featured Product Sliver Connectors
Mfg CAD Models 2327671-3.igs
2327671-3.stp
EDA / CAD Models 2327671-3 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Sliver 2.0
Packaging Cut Tape (CT) 
Part Status Active
Card Type Non Specified - Dual Edge
Gender Female
Number of Positions/Bay/Row 28; 14
Number of Positions 84
Card Thickness 0.062" (1.57mm)
Number of Rows 2
Pitch 0.024" (0.60mm)
Read Out Dual
Features Board Guide, Pick and Place, Solder Retention
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -55°C ~ 85°C
Material - Insulation Liquid Crystal Polymer (LCP)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names A145143CT