GBP | USD
Favorite

2309407-1 260 Position SODIMM DDR4 SDRAM Socket Surface Mount, 25° Angle
Price & Procurement
3,241 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.22000 £1.22
10 1.10700 £11.07
25 1.03920 £25.98
50 0.99420 £49.71
100 0.94910 £94.91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A126758TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 2,700 - Immediate
  • Unit Price: £0.82167

2309407-1

Datasheet
Digi-Key Part Number A126758CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2309407-1
Copy  
Description DDR4 SODIMM 260P 4.0H STD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

260 Position SODIMM DDR4 SDRAM Socket Surface Mount, 25° Angle

Copy  
Documents & Media
Datasheets 2309407 Drawing
Featured Product Drone Solutions
EDA / CAD Models 2309407-1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series AdvancedMC
Packaging Cut Tape (CT) 
Part Status Active
Connector Style SODIMM
Number of Positions 260
Memory Type DDR4 SDRAM
Standards -
Mounting Type Surface Mount, 25° Angle
Features Board Guide, Latches
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness Flash
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

2309413-1

DDR4 SODIMM 260P 9.2H STD

TE Connectivity AMP Connectors

£1.70000 Details

2040910-1

CONN SKT SODIMM 200POS SMD

TE Connectivity AMP Connectors

£4.68000 Details

2309411-1

DDR4 SODIMM 260P 8.0H STD

TE Connectivity AMP Connectors

£1.66000 Details

0878321420

CONN HEADER SMD 14POS 2MM

Molex

£1.58000 Details

TPS51200DRCR

IC REG CONV DDR 1OUT 10VSON

Texas Instruments

£0.72000 Details

2309409-1

DDR4 SODIMM 260P 5.2H STD

TE Connectivity AMP Connectors

£1.28000 Details
Additional Resources
Standard Package 1
Other Names A126758CT