GBP | USD
Favorite

2301995-3 1 Port RJ45 Magjack Connector Through Hole 10/100 Base-T, AutoMDIX
Price & Procurement
183 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 5.20000 £5.20
10 4.98100 £49.81
25 4.54760 £113.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£5.20000

Excludes VAT

£6.24000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A126229TR-ND
  • Minimum Quantity: 80
  • Quantity Available: 160 - Immediate
  • Unit Price: £4.37363

2301995-3

Datasheet
Digi-Key Part Number A126229CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2301995-3
Copy  
Description CONN JACK 1PORT 100 BASE-T PCB
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

1 Port RJ45 Magjack Connector Through Hole 10/100 Base-T, AutoMDIX

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Connector Type RJ45
Number of Ports 1
Number of Rows 1
Applications 10/100 Base-T, AutoMDIX
Mounting Type Through Hole
Orientation Vertical
Termination Solder
Height Above Board 0.665" (16.90mm)
LED Color Green, Yellow - Green, Yellow
Number of Cores per Jack 4
Shielding Shielded
Features Board Lock
Tab Direction Up
Contact Material Copper Alloy
Contact Finish Gold
Operating Temperature -40°C ~ 85°C
Contact Finish Thickness 30.0µin (0.76µm)
Shield Material Brass
Housing Material Liquid Crystal Polymer (LCP)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

651005136421

CONN RCPT USB2.0 MINI B VERT

Würth Elektronik

£2.11000 Details

LAN8720A-CP-TR

IC TRANSCEIVER FULL 2/2 24QFN

Microchip Technology

£0.87000 Details

W5500

IC CTLR 3-1 ETH TCP/IP 48LQFP

WIZnet

£3.41000 Details

ESP32-WROOM-32U (16MB)

RX TXRX MODULE WIFI U.FL SMD

Espressif Systems

£3.20000 Details

5-2301995-3

CONN JACK 1PORT 100 BASE-T PCB

TE Connectivity AMP Connectors

£4.52000 Details

PDS1-S12-D12-M-TR

DC DC CONVERTER +/-12V 1W

CUI Inc.

£3.81000 Details
Additional Resources
Standard Package 1
Other Names A126229CT