2238087-1 Terminal Magnetic Connector 187 31-34 AWG Quick Connect
Price & Procurement
60,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.19000 £0.19
10 0.18300 £1.83
25 0.15640 £3.91
50 0.13680 £6.84
100 0.12700 £12.70
250 0.11236 £28.09
500 0.10748 £53.74
1,000 0.08793 £87.93
2,500 0.08061 £201.52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.19000

Excludes VAT

£0.22800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A142092TR-ND
  • Minimum Quantity: 20,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: £0.07273
  • Cut Tape (CT)  : A142092CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 79,975 - Immediate
  • Unit Price: £0.19000

2238087-1

Datasheet
Digi-Key Part Number A142092DKR-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 2238087-1
Copy  
Description MAG-MATE TAB 34-33 CU / 33-31 AL
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

Terminal Magnetic Connector 187 31-34 AWG Quick Connect

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston, Mag-Mate
Packaging Digi-Reel® 
Part Status Active
Style 187
Terminal Type Box IDC
Size 1
Termination Quick Connect
Wire Gauge 31-34 AWG
Features QC .110
Base Part Number 2238087
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names A142092DKR