GBP | USD
Favorite

213847-1 Socket Contact Crimp 12-14 AWG Power
Price & Procurement
2,328 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.77000 £4.77
10 4.58100 £45.81
25 4.19920 £104.98
50 4.00860 £200.43
100 3.81760 £381.76
250 3.34044 £835.11
500 3.24502 £1,622.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A116226TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: £2.55236
  • Bulk  : A25069-ND
  • Minimum Quantity: 1
  • Quantity Available: 910 - Immediate
  • Unit Price: £8.33000

213847-1

Datasheet
Digi-Key Part Number A116226CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 213847-1
Copy  
Description CONN SOCKET 12-14AWG SILVR CRIMP
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Socket Contact Crimp 12-14 AWG Power

Copy  
Documents & Media
Datasheets 213847
Environmental Information 213847-1 Statement of Compliance
3D Drawings 213847-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Multimate .125 Powerband
Packaging Cut Tape (CT) 
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 12-14 AWG
Contact Material Copper
Contact Finish Silver
Contact Finish Thickness 50.0µin (1.27µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

213893-2

CONN RCPT HSG FMALE 10POS PNL MT

TE Connectivity AMP Connectors

£7.47000 Details

796203-1

CONN PLG HSG FMALE 16POS INLINE

TE Connectivity AMP Connectors

£17.62000 Details

213894-2

CONN RCPT HSG FMALE 10PS INLINE

TE Connectivity AMP Connectors

£8.20000 Details

788189-1

CONN RCPT HSG FMALE 3POS PNL MT

TE Connectivity AMP Connectors

£18.96000 Details

213889-2

CONN RCPT HSG FMALE 3POS PNL MT

TE Connectivity AMP Connectors

£10.42000 Details

213890-2

CONN RCPT HSG FMALE 3POS INLINE

TE Connectivity AMP Connectors

£10.41000 Details
Tooling

318813-1

CONN EXTRACTION TOOL

TE Application Tooling

£195.19000 Details
You May Also Be Interested In

213845-1

CONN PIN 12-14AWG SILVER CRIMP

TE Connectivity AMP Connectors

£3.42000 Details

213905-1

CONN PLUG HSG MALE 3POS INLINE

TE Connectivity AMP Connectors

£10.16000 Details

1-66331-4

CONN SOCKET 20-24AWG TIN CRIMP

TE Connectivity AMP Connectors

£0.65000 Details

796203-1

CONN PLG HSG FMALE 16POS INLINE

TE Connectivity AMP Connectors

£17.62000 Details

1-66332-4

CONN PIN 20-24AWG TIN CRIMP

TE Connectivity AMP Connectors

£0.54000 Details

1553219007

CABLE (4X2X0.38+4X0.5) WSOR 5M

Molex

£42.94000 Details
Additional Resources
Standard Package 1
Other Names A116226CT