GBP | USD
Favorite

Price & Procurement
5 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.28000 £1.28
10 1.16700 £11.67
100 1.00020 £100.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A99872TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 0
  • Unit Price: £0.84738
  • Cut Tape (CT)  : A99872CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
  • Unit Price: £1.28000

2106091-3

Datasheet
Digi-Key Part Number A99872DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2106091-3
Copy  
Description CONN HEADER SMD T/H 4POS 1.5MM
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Connector Header Surface Mount, Through Board 4 position 0.059" (1.50mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Mini CT
Packaging Digi-Reel® 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 4
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount, Through Board
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height -
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Liquid Crystal Polymer (LCP)
Features Solder Retention
Operating Temperature -30°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 50VAC
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications General Purpose
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

353908-4

CONN RCPT HSNG 4POS 1.5MM CRIMP

TE Connectivity AMP Connectors

£0.41000 Details

353293-4

CONN RCPT 4POS IDC 26-28AWG TIN

TE Connectivity AMP Connectors

£0.28000 Details
Associated Product

2058943-3

CABLE ASSY MINI CT 4POS

TE Connectivity AMP Connectors

£2.05000 Details
You May Also Be Interested In

353908-4

CONN RCPT HSNG 4POS 1.5MM CRIMP

TE Connectivity AMP Connectors

£0.41000 Details

353907-1

CONN SOCKET 24-28AWG CRIMP TIN

TE Connectivity AMP Connectors

£0.09000 Details

2058943-3

CABLE ASSY MINI CT 4POS

TE Connectivity AMP Connectors

£2.05000 Details

2106091-1

CONN HEADER SMD T/H 2POS 1.5MM

TE Connectivity AMP Connectors

£1.03000 Details

2106091-5

CONN HEADER SMD T/H 6POS 1.5MM

TE Connectivity AMP Connectors

£1.64000 Details

2154829-3

CONN SSL HDR 4POS 3.96MM SOLDER

TE Connectivity AMP Connectors

£1.90000 Details
Additional Resources
Standard Package 1
Other Names A99872DKR