GBP | USD
Favorite

2106053-6 SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder
Price & Procurement
242 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.87000 £4.87
10 4.66200 £46.62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : A101034TR-ND
  • Minimum Quantity: 130
  • Quantity Available: 130 - Immediate
  • Unit Price: £4.21931
  • Digi-Reel®  : A101034DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 242 - Immediate
  • Unit Price: Digi-Reel®

2106053-6

Datasheet
Digi-Key Part Number A101034CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2106053-6
Copy  
Description CONN SSL HDR 4POS 3.5MM SOLDER
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

SSL Connector 4 Position Header, Male Pins Board to Cable/Wire 0.138" (3.50mm) Solder

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series SlimSeal
Packaging Cut Tape (CT) 
Part Status Active
Style Board to Cable/Wire
Connector Type Header, Male Pins
Number of Positions 4
Mounting Type Surface Mount
Termination Solder
Pitch 0.138" (3.50mm)
Fastening Type Latch Lock
Features Solder Retention
Housing Color Black
Wire Gauge -
Contact Material Brass
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 105°C
Voltage Rating 400V
Current Rating (Amps) 3.5A (22-24AWG); 5A (18-20 AWG)
Ingress Protection IP67 - Dust Tight, Waterproof
Mating Cycles 30
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

2106135-4

CONN SSL PLUG HSG 4POS 3.5MM

TE Connectivity AMP Connectors

£2.30000 Details
Additional Resources
Standard Package 1
Other Names A101034CT