GBP | USD

1217264-1 Terminal Magnetic Connector 14-22 AWG Crimp
Price & Procurement
47,535 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.11000 £0.11
10 0.10300 £1.03
25 0.07720 £1.93
50 0.06600 £3.30
100 0.06380 £6.38
250 0.05504 £13.76
500 0.05284 £26.42
1,000 0.04624 £46.24
2,500 0.04184 £104.59

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.11000

Excludes VAT

£0.13200

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A110922TR-ND
  • Minimum Quantity: 17,000
  • Quantity Available: 34,000 - Immediate
  • Unit Price: £0.04137

1217264-1

Datasheet
Digi-Key Part Number A110922CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1217264-1
Copy  
Description CONN MAG TERM 14-22AWG CRIMP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Terminal Magnetic Connector 14-22 AWG Crimp

Copy  
Customer Reference
Documents & Media
Datasheets 1217264
Environmental Information RoHS 3 Cert 1217264-1
3D Drawings 1217264-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Cut Tape (CT) 
Part Status Active
Style -
Terminal Type Cluster Pin Receptacle
Size -
Termination Crimp
Wire Gauge 14-22 AWG
Features Support
Base Part Number 1217264
 
Environmental & Export Classifications
RoHS Status Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

1217262-1

CONN RCPT CLUSTER BLK HSG 4POS

TE Connectivity AMP Connectors

£0.72297 Details

521078-1

CONN RCPT CLUSTER BLK HSG 3POS

TE Connectivity AMP Connectors

£0.24525 Details
You May Also Be Interested In

2232326-1

CONN RCPT CLUSTER BLOCK HSG 3POS

TE Connectivity AMP Connectors

£0.38000 Details
Additional Resources
Standard Package 1
Other Names A110922CT