GBP | USD
Favorite

1217127-1 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated
Price & Procurement
174 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.17000 £0.17
10 0.16000 £1.60
25 0.13640 £3.41
50 0.11940 £5.97
100 0.11090 £11.09
250 0.09808 £24.52
500 0.09382 £46.91
1,000 0.07677 £76.77
2,500 0.07037 £175.92

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.17000

Excludes VAT

£0.20400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : A144466TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: £0.06184

1217127-1

Datasheet
Digi-Key Part Number A144466CT-ND
Copy  
Manufacturer

TE Connectivity AMP Connectors

Copy  
Manufacturer Part Number 1217127-1
Copy  
Description CONN QC TAB 0.250 SOLDER
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated

Copy  
Customer Reference
Documents & Media
Datasheets 1217127
Terminals,Disconnects Catalog
Environmental Information 1217127-1 Statement of Compliance
Featured Product FASTON Terminals, Receptacles, and Tabs
Drone Solutions
Mfg CAD Models 1217127-1.igs
1217127-1.stp
HTML Datasheet 1217127
3D Drawings 1217127-1.pdf
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series Faston
Packaging Cut Tape (CT) 
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.540" (13.72mm)
Length - Overall 0.780" (19.81mm)
Termination Solder
Wire Gauge -
Insulation Non-Insulated
Mounting Type Through Hole
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1217126-1

CONN QC TAB 0.250 SOLDER

TE Connectivity AMP Connectors

£0.16000 Details

1217167-1

CONN QC TAB 0.250 SOLDER

TE Connectivity AMP Connectors

£0.19000 Details

1742375-1

CONN QC TAB 0.375

TE Connectivity AMP Connectors

£0.28244 Details

RXEF075

PTC RESET FUSE 72V 750MA RADIAL

Littelfuse Inc.

£0.34000 Details

0436450200

CONN RECEPT 2POS 3MM SINGLE ROW

Molex

£0.21000 Details

1731121109

D-SUB THREADED INSERT

Molex

£0.35000 Details
Additional Resources
Standard Package 1
Other Names A144466CT