GBP | USD
Favorite

1-84953-0 10 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Price & Procurement
7,730 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.63000 £0.63
10 0.55800 £5.58
25 0.52520 £13.13
50 0.50340 £25.17
100 0.48160 £48.16
250 0.43780 £109.45
500 0.39402 £197.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : A100258TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: £0.38269
  • Cut Tape (CT)  : A100258CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,730 - Immediate
  • Unit Price: £0.63000

1-84953-0

Datasheet
Digi-Key Part Number A100258DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1-84953-0
Copy  
Description CONN FPC TOP 10POS 1.00MM R/A
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

10 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle

Copy  
Documents & Media
Datasheets 84953 Drawing
Environmental Information 1-84953-0 Statement of Compliance
Featured Product TE Connectivity - FPC Connectors
Drone Solutions
PCN Packaging Multiple Devices Reel Color 05/Apr/2016
EDA / CAD Models 1-84953-0 by SnapEDA
3D Drawings 1-84953-0.pdf
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TE Connectivity AMP Connectors
Series -
Packaging Digi-Reel® 
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 10
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.101" (2.56mm)
Locking Feature Slide Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyamide (PA), Nylon, Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 200V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating (Amps) 1A
Contact Finish Thickness 78.7µin (2.00µm)
Housing Color Natural
Actuator Color Black
Mating Cycles -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0152670251

CABLE FFC 10POS 1.00MM 4"

Molex

£1.42000 Details

1-84952-0

CONN FPC BOTTOM 10POS 1.00MM R/A

TE Connectivity AMP Connectors

£0.82000 Details

XF3M(1)-1015-1B

CONN FFC 10POS 1.00MM R/A

Omron Electronics Inc-EMC Div

£1.10000 Details

0522071033

CONN FFC FPC TOP 10POS 1MM R/A

Molex

£0.97000 Details

100R10-254B

CABLE FFC 10POS 1.00MM 10"

Parlex USA LLC

£3.59000 Details

SFV10R-2STE1HLF

CONN FFC TOP 10POS 0.50MM R/A

Amphenol ICC (FCI)

£0.50000 Details
Additional Resources
Standard Package 1
Other Names A100258DKR