GBP | USD
Favorite

HAL1503SU-A Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Price & Procurement
74,998 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.82000 £0.82
5 0.78000 £3.90
10 0.67900 £6.79
25 0.59680 £14.92
50 0.49580 £24.79
100 0.42240 £42.24
500 0.36724 £183.62
1,000 0.32135 £321.35
5,000 0.28462 £1,423.10

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.82000

Excludes VAT

£0.98400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HAL1503SU-ATR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: £0.23955
  • Cut Tape (CT)  : HAL1503SU-ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 74,998 - Immediate
  • Unit Price: £0.82000

HAL1503SU-A

Datasheet
Digi-Key Part Number HAL1503SU-ADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HAL1503SU-A
Copy  
Description MAGNETIC SWITCH UNIPOLAR SOT23-3
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3

Copy  
Documents & Media
Datasheets HAL®150y Datasheet
HAL15xx Product Information
Featured Product HAL 15xy Family Switches
Product Attributes
Type Description Select All
Categories
Manufacturer TDK-Micronas GmbH
Series -
Packaging Digi-Reel® 
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 5.5mT Trip, 3.7mT Release
Test Condition -
Voltage - Supply 2.7V ~ 24V
Current - Supply (Max) -
Current - Output (Max) -
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 70°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

8193

MAGNET 0.25"DIA X 0.125"H CYL

Radial Magnet Inc.

£0.33000 Details

8195

MAGNET 0.25"DIA X 0.063"H CYL

Radial Magnet Inc.

£0.19000 Details

HAL1503 UA

TO92-UA

TDK-Micronas GmbH

£0.35483 Details

AH337-WG-7

MAGNETIC SWITCH UNIPOLAR SC59-3

Diodes Incorporated

£0.56000 Details

HAL1502SU-A

MAGNETIC SWITCH LATCH SOT23-3

TDK-Micronas GmbH

£0.82000 Details

US5881ESE-AAA-000-RE

MAGNETIC SWITCH UNIPOL TSOT23-3

Melexis Technologies NV

£0.77000 Details
Additional Resources
Standard Package 1
Other Names HAL1503SU-ADKR