GBP | USD
Favorite

Price & Procurement
19,290 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 2.83000 £2.83
5 2.49600 £12.48
10 2.20500 £22.05
25 1.78840 £44.71
50 1.58060 £79.03
100 1.53900 £153.90
500 1.28944 £644.72
1,000 1.20624 £1,206.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1428-1060-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: £1.05877
  • Cut Tape (CT)  : 1428-1060-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,290 - Immediate
  • Unit Price: £2.83000

ICM-20602

Datasheet
Digi-Key Part Number 1428-1060-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ICM-20602
Copy  
Description IMU ACCEL/GYRO/TEMP I2C/SPI LGA
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I²C, SPI Output

Copy  
Documents & Media
Datasheets ICM-20602 Datasheet
ICM-20602 Product Brief
Design Resources Development Tool Selector
Featured Product ICM-20602 6-Axis Motion Tracking Device
EDA / CAD Models ICM-20602 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TDK InvenSense
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis
Output Type I²C, SPI
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WFLGA Module
Supplier Device Package 16-LGA (3x3)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Kits

1428-1156-KIT

MEMS MOTION SENSOR KIT

TDK InvenSense

£66.89000 Details
For Use With

EV_ICM-20602

ICM-20602 EVALUATION BOARD

TDK InvenSense

£30.56000 Details

DK-20602

DEVELOPMENT BOARD FOR ICM-20602

TDK InvenSense

£75.63000 Details

MIKROE-3410

6DOF IMU 4 CLICK

MikroElektronika

£12.71000 Details
You May Also Be Interested In

ICM-20601

IMU ACCEL/GYRO/TEMP I2C/SPI LGA

TDK InvenSense

£7.93000 Details

ICM-20608-G

IMU ACCEL/GYRO I2C/SPI 16LGA

TDK InvenSense

£5.68000 Details

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

£4.38000 Details

MS561101BA03-50

BAROMETRIC PRESSURE SENSOR

TE Connectivity Measurement Specialties

£9.53000 Details

LTST-C19HE1WT

LED RGB DIFFUSED CHIP SMD

Lite-On Inc.

£0.43000 Details

TJA1051TK/3,118

IC TRANSCEIVER HALF 1/1 8HVSON

NXP USA Inc.

£0.82000 Details
Additional Resources
Standard Package 1
Other Names 1428-1060-6