GBP | USD
Favorite

Price & Procurement
1,939 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 6.70000 £6.70
5 5.87600 £29.38
10 5.28800 £52.88
25 4.70040 £117.51
50 4.34780 £217.39
100 3.76020 £376.02
500 3.52516 £1,762.58
1,000 3.29014 £3,290.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£6.70000

Excludes VAT

£8.04000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1428-1058-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: £3.12563
  • Digi-Reel®  : 1428-1058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,939 - Immediate
  • Unit Price: Digi-Reel®

ICM-20601

Datasheet
Digi-Key Part Number 1428-1058-1-ND
Copy  
Manufacturer

TDK InvenSense

Copy  
Manufacturer Part Number ICM-20601
Copy  
Description IMU ACCEL/GYRO/TEMP I2C/SPI LGA
Copy  
Detailed Description

Accelerometer, Gyroscope, Temperature, 6 Axis Sensor I²C, SPI Output

Copy  
Customer Reference
Documents & Media
Datasheets ICM-20601 Product Brief
Design Resources Development Tool Selector
HTML Datasheet ICM-20601 Product Brief
EDA / CAD Models ICM-20601 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TDK InvenSense
Series -
Packaging Cut Tape (CT) 
Part Status Not For New Designs
Sensor Type Accelerometer, Gyroscope, Temperature, 6 Axis
Output Type I²C, SPI
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WFLGA Module
Supplier Device Package 16-LGA (3x3)
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EV_ICM-20601

ICM-20601 EVALUATION BOARD

TDK InvenSense

£39.76000 Details
You May Also Be Interested In

ICM-20602

IMU ACCEL/GYRO/TEMP I2C/SPI LGA

TDK InvenSense

£2.46000 Details

ADXL375BCCZ-RL7

ACCELEROMETER 200G I2C/SPI 14LGA

Analog Devices Inc.

£7.97000 Details

TSV912IQ2T

IC OPAMP GP 2 CIRCUIT 8DFN

STMicroelectronics

£0.70000 Details

DM3CS-SF

CONN MICRO SD CARD HINGED TYPE

Hirose Electric Co Ltd

£1.02000 Details

MT25QU256ABA8E55-0SIT TR

IC FLASH 256MBIT SPI 23XFWLBGA

Micron Technology Inc.

£2.63000 Details

LT1963AEST-3.3#TRPBF

IC REG LINEAR 3.3V 1.5A SOT223-3

Analog Devices Inc.

£4.17000 Details
Additional Resources
Standard Package 1
Other Names 1428-1058-1