GBP | USD
Favorite

Price & Procurement
10,703 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.44000 £0.44
10 0.38700 £3.87
100 0.27680 £27.68
500 0.23246 £116.23
1,000 0.18817 £188.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-2027-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: £0.15400
  • Cut Tape (CT)  : 495-2027-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,703 - Immediate
  • Unit Price: £0.44000

B82496C3181J000

Datasheet
Digi-Key Part Number 495-2027-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B82496C3181J000
Copy  
Description FIXED IND 180NH 120MA 6 OHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

180nH Unshielded Wirewound Inductor 120mA 6Ohm Max 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets B82496C
Environmental Information TDK RoHS3
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series SIMID
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 180nH
Tolerance ±5%
Current Rating (Amps) 120mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 6Ohm Max
Q @ Freq 4 @ 25.2MHz
Frequency - Self Resonant 1.4GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-2027-6