GBP | USD
Favorite

Price & Procurement
106,013 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.52000 £1.52
5 1.44400 £7.22
10 1.37100 £13.71
50 1.10700 £55.35
100 0.93850 £93.85
250 0.91444 £228.61
500 0.77006 £385.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-2419-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 104,000 - Immediate
  • Unit Price: £0.62348
  • Cut Tape (CT)  : 495-2419-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 106,013 - Immediate
  • Unit Price: £1.52000

B59115P1080A062

Datasheet
Digi-Key Part Number 495-2419-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B59115P1080A062
Copy  
Description PTC RESET FUSE 80V 40MA 3225
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Ceramic PTC Resettable Fuse 80V 40mA Ih Surface Mount 3225 (8063 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Electronics Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Ceramic
Voltage - Max 80V
Current - Max 700mA
Current - Hold (Ih) (Max) 40mA
Current - Trip (It) 85mA
Resistance - 25°C (Typ) 55 Ohms
Operating Temperature -40°C ~ 60°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 3225 (8063 Metric)
Size / Dimension 0.315" L x 0.248" W (8.00mm x 6.30mm)
Height - Seated (Max) -
Thickness (Max) 0.150" (3.80mm)
Lead Spacing -
Approval Agency -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

B59002Z0999A099

PTC THERMISTOR FOR OVERCURRENT

TDK Electronics Inc.

£20.98000 Details
You May Also Be Interested In

0ZCM0005FF2G

PTC RESET FUSE 15V 50MA 0603

Bel Fuse Inc.

£0.13000 Details

0ZCJ0005FF2E

PTC RESET FUSE 60V 50MA 1206

Bel Fuse Inc.

£0.11000 Details

0ZCM0002FF2G

PTC RESET FUSE 60V 20MA 0603

Bel Fuse Inc.

£0.13000 Details

PRG18BB470MB1RB

PTC RESET FUSE 24V 29MA 0603

Murata Electronics

£0.45000 Details

PRG18BB471MB1RB

PTC RESET FUSE 24V 10MA 0603

Murata Electronics

£0.45000 Details

PTCCL05H100SBE

PTC RESET FUSE 600V RADIAL

Vishay BC Components

£1.02000 Details
Additional Resources
Standard Package 1
Other Names 495-2419-6