GBP | USD
Favorite

YFF15SC1C473MT000N 0.047µF Feed Through Capacitor 16V 1A 50mOhm 0402 (1005 Metric), 4 PC Pad
Price & Procurement
43,278 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.34000 £0.34
10 0.23800 £2.38
50 0.17960 £8.98
100 0.15640 £15.64
500 0.11582 £57.91
1,000 0.09845 £98.45
2,500 0.09266 £231.65
5,000 0.08687 £434.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.34000

Excludes VAT

£0.40800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-16120-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: £0.07371
  • Cut Tape (CT)  : 445-16120-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 43,278 - Immediate
  • Unit Price: £0.34000

YFF15SC1C473MT000N

Datasheet
Digi-Key Part Number 445-16120-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number YFF15SC1C473MT000N
Copy  
Description CAP FEEDTHRU 0.047UF 16V 0402
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.047µF Feed Through Capacitor 16V 1A 50mOhm 0402 (1005 Metric), 4 PC Pad

Copy  
Customer Reference
Documents & Media
Datasheets YFF-SC Series
Product Training Modules High Capacitance Replacement
Featured Product YFF Series Feed Through Filter
PCN Part Number MLCC Part Number Change 30/Nov/2012
EDA / CAD Models YFF15SC1C473MT000N by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series YFF-SC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.047µF
Tolerance ±20%
Voltage - Rated 16V
Current 1A
DC Resistance (DCR) (Max) 50mOhm
Operating Temperature -55°C ~ 125°C
Insertion Loss 30dB @ 5MHz ~ 4GHz
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric), 4 PC Pad
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height (Max) 0.014" (0.35mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

YFF15SC1C223MT000N

CAP FEEDTHRU 0.022UF 16V 0402

TDK Corporation

£0.31000 Details

YFF15PC1C104MT000N

CAP FEEDTHRU 0.1UF 20% 16V 0402

TDK Corporation

£0.22000 Details

ESDCAN24-2BLY

TVS DIODE 24V 40V SOT23-3

STMicroelectronics

£0.29000 Details

LDP01-39AY

TVS DIODE 33V 51.5V D2PAK

STMicroelectronics

£1.84000 Details

S5J-E3/57T

DIODE GEN PURP 600V 5A DO214AB

Vishay Semiconductor Diodes Division

£0.33000 Details

TXB0104PWR

IC TRNSLTR BIDIRECTIONAL 14TSSOP

Texas Instruments

£0.69000 Details
Additional Resources
Standard Package 1
Other Names 445-16120-6