GBP | USD
Favorite

TPX255850MT-7025A1 RF Diplexor Triplexer 1.447GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz 1008 (2520 Metric), 9 PC Pad
Price & Procurement
3,945 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.42000 £0.42
10 0.39500 £3.95
25 0.38240 £9.56
50 0.31220 £15.61
100 0.28040 £28.04
250 0.25488 £63.72
500 0.24214 £121.07
1,000 0.21666 £216.66

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.42000

Excludes VAT

£0.50400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-181642-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.19696
  • Cut Tape (CT)  : 445-181642-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,945 - Immediate
  • Unit Price: £0.42000

TPX255850MT-7025A1

Datasheet
Digi-Key Part Number 445-181642-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPX255850MT-7025A1
Copy  
Description MULTILAYER TRIPLEXER FOR 1447 -
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Diplexor Triplexer 1.447GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz 1008 (2520 Metric), 9 PC Pad

Copy  
Documents & Media
Datasheets TPX255850MT-7025A1
PCN Assembly/Origin Mult Dev Assembly Chg 18/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series TPX
Packaging Digi-Reel® 
Part Status Active
Type Triplexer
Frequency Bands (Low / High) 1.447GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz
Low Band Attenuation (min / max dB) 30.00dB / 33.60dB
High Band Attenuation (min / max dB) 20.00dB / 23.80dB
Return Loss (Low Band / High Band) 10.03dB / 8.01dB
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric), 9 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPX255850MT-7013A3

RF TRIPLEXER 1008 9 PC PAD

TDK Corporation

£0.41000 Details
Additional Resources
Standard Package 1
Other Names 445-181642-6