GBP | USD
Favorite

Photo Not Available
TPX255850MT-7025A1 RF Diplexor Triplexer 1.447GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz 1008 (2520 Metric), 9 PC Pad
Price & Procurement
3,965 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.41000 £0.41
10 0.39100 £3.91
25 0.37840 £9.46
50 0.30880 £15.44
100 0.27730 £27.73
250 0.25208 £63.02
500 0.23948 £119.74
1,000 0.21427 £214.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-181642-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.19480
  • Digi-Reel®  : 445-181642-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,965 - Immediate
  • Unit Price: Digi-Reel®

TPX255850MT-7025A1

Datasheet
Digi-Key Part Number 445-181642-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPX255850MT-7025A1
Copy  
Description MULTILAYER TRIPLEXER FOR 1447 -
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Diplexor Triplexer 1.447GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz 1008 (2520 Metric), 9 PC Pad

Copy  
Documents & Media
Datasheets TPX255850MT-7025A1
PCN Assembly/Origin Mult Dev Assembly Chg 18/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series TPX
Packaging Cut Tape (CT) 
Part Status Active
Type Triplexer
Frequency Bands (Low / High) 1.447GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz
Low Band Attenuation (min / max dB) 30.00dB / 33.60dB
High Band Attenuation (min / max dB) 20.00dB / 23.80dB
Return Loss (Low Band / High Band) 10.03dB / 8.01dB
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric), 9 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPX252690MT-7029A1

MULTILAYER TRIPLEXER FOR 698 - 9

TDK Corporation

£0.41000 Details

TPX253600MT-7019B2

MULTILAYER TRIPLEXER FOR 698 - 9

TDK Corporation

£0.41000 Details
Additional Resources
Standard Package 1
Other Names 445-181642-1