GBP | USD
Favorite

TPX255850MT-7013A3 RF Diplexor Triplexer 1008 (2520 Metric), 9 PC Pad
Price & Procurement
3,895 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.46000 £0.46
10 0.40100 £4.01
25 0.36200 £9.05
100 0.31680 £31.68
250 0.27804 £69.51
500 0.24570 £122.85
1,000 0.19397 £193.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-175386-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.18104
  • Cut Tape (CT)  : 445-175386-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,895 - Immediate
  • Unit Price: £0.46000

TPX255850MT-7013A3

Datasheet
Digi-Key Part Number 445-175386-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPX255850MT-7013A3
Copy  
Description RF TRIPLEXER 1008 9 PC PAD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Diplexor Triplexer 1008 (2520 Metric), 9 PC Pad

Copy  
Documents & Media
Datasheets TPX255850MT-7013A3 Datasheet
Other Related Documents RF Cellular Product Map
RF Connectivity Product Map
PCN Assembly/Origin Mult Dev Assembly Chg 18/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series TPX
Packaging Digi-Reel® 
Part Status Active
Type Triplexer
Low Band Attenuation (min / max dB) 13.00dB / 17.00dB
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric), 9 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-175386-6