GBP | USD
Favorite

TPX255850MT-7013A3 RF Diplexor Triplexer 1008 (2520 Metric), 9 PC Pad
Price & Procurement
3,905 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.40000 £0.40
10 0.35500 £3.55
25 0.32080 £8.02
100 0.28070 £28.07
250 0.24636 £61.59
500 0.21772 £108.86
1,000 0.17188 £171.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-175386-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.16042
  • Digi-Reel®  : 445-175386-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,905 - Immediate
  • Unit Price: Digi-Reel®

TPX255850MT-7013A3

Datasheet
Digi-Key Part Number 445-175386-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPX255850MT-7013A3
Copy  
Description RF TRIPLEXER 1008 9 PC PAD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Diplexor Triplexer 1008 (2520 Metric), 9 PC Pad

Copy  
Documents & Media
Datasheets TPX255850MT-7013A3 Datasheet
Other Related Documents RF Cellular Product Map
RF Connectivity Product Map
PCN Assembly/Origin Mult Dev Assembly Chg 18/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series TPX
Packaging Cut Tape (CT) 
Part Status Active
Type Triplexer
Low Band Attenuation (min / max dB) 13.00dB / 17.00dB
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric), 9 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-175386-1