GBP | USD
Favorite

Photo Not Available
TPX253600MT-7019B2 RF Diplexor Triplexer 698MHz ~ 960MHz / 2.5GHz ~ 3.6GHz 1008 (2520 Metric), 9 PC Pad
Price & Procurement
3,720 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.41000 £0.41
10 0.39000 £3.90
25 0.37720 £9.43
50 0.30780 £15.39
100 0.27640 £27.64
250 0.25128 £62.82
500 0.23870 £119.35
1,000 0.21357 £213.57

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-181641-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.19416
  • Cut Tape (CT)  : 445-181641-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,720 - Immediate
  • Unit Price: £0.41000

TPX253600MT-7019B2

Datasheet
Digi-Key Part Number 445-181641-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPX253600MT-7019B2
Copy  
Description MULTILAYER TRIPLEXER FOR 698 - 9
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Diplexor Triplexer 698MHz ~ 960MHz / 2.5GHz ~ 3.6GHz 1008 (2520 Metric), 9 PC Pad

Copy  
Documents & Media
Datasheets TPX253600MT-7019B2
PCN Assembly/Origin Mult Dev Assembly Chg 18/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series TPX
Packaging Digi-Reel® 
Part Status Active
Type Triplexer
Frequency Bands (Low / High) 698MHz ~ 960MHz / 2.5GHz ~ 3.6GHz
Low Band Attenuation (min / max dB) 35.00dB / 51.30dB
High Band Attenuation (min / max dB) 18.00dB / 21.70dB
Return Loss (Low Band / High Band) 14.0dB / 14.0dB
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric), 9 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPX252690MT-7029A1

MULTILAYER TRIPLEXER FOR 698 - 9

TDK Corporation

£0.41000 Details

TPX255850MT-7025A1

MULTILAYER TRIPLEXER FOR 1447 -

TDK Corporation

£0.41000 Details

DPX165850DT-8086A1

MULTILAYER DIPLEXER FOR 698 - 26

TDK Corporation

£0.28000 Details
Additional Resources
Standard Package 1
Other Names 445-181641-6