GBP | USD
Favorite

Photo Not Available
TPX253600MT-7019B2 RF Diplexor Triplexer 698MHz ~ 960MHz / 2.5GHz ~ 3.6GHz 1008 (2520 Metric), 9 PC Pad
Price & Procurement
3,720 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.45000 £0.45
10 0.42600 £4.26
25 0.41240 £10.31
50 0.33660 £16.83
100 0.30220 £30.22
250 0.27476 £68.69
500 0.26102 £130.51
1,000 0.23354 £233.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-181641-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.21232
  • Digi-Reel®  : 445-181641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,720 - Immediate
  • Unit Price: Digi-Reel®

TPX253600MT-7019B2

Datasheet
Digi-Key Part Number 445-181641-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPX253600MT-7019B2
Copy  
Description MULTILAYER TRIPLEXER FOR 698 - 9
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

RF Diplexor Triplexer 698MHz ~ 960MHz / 2.5GHz ~ 3.6GHz 1008 (2520 Metric), 9 PC Pad

Copy  
Documents & Media
Datasheets TPX253600MT-7019B2
PCN Assembly/Origin Mult Dev Assembly Chg 18/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series TPX
Packaging Cut Tape (CT) 
Part Status Active
Type Triplexer
Frequency Bands (Low / High) 698MHz ~ 960MHz / 2.5GHz ~ 3.6GHz
Low Band Attenuation (min / max dB) 35.00dB / 51.30dB
High Band Attenuation (min / max dB) 18.00dB / 21.70dB
Return Loss (Low Band / High Band) 14.0dB / 14.0dB
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric), 9 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPX252690MT-7029A1

MULTILAYER TRIPLEXER FOR 698 - 9

TDK Corporation

£0.45000 Details
Additional Resources
Standard Package 1
Other Names 445-181641-1