GBP | USD
Favorite

TPX252690MT-7029A1 RF Diplexor Triplexer 698MHz ~ 960MHz / 2.496GHz ~ 5.85GHz 1008 (2520 Metric), 9 PC Pad
Price & Procurement
3,845 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.44000 £0.44
10 0.41700 £4.17
25 0.40320 £10.08
50 0.32920 £16.46
100 0.29560 £29.56
250 0.26872 £67.18
500 0.25528 £127.64
1,000 0.22841 £228.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.44000

Excludes VAT

£0.52800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-181640-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.20765
  • Cut Tape (CT)  : 445-181640-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,845 - Immediate
  • Unit Price: £0.44000

TPX252690MT-7029A1

Datasheet
Digi-Key Part Number 445-181640-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPX252690MT-7029A1
Copy  
Description MULTILAYER TRIPLEXER FOR 698 - 9
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Diplexor Triplexer 698MHz ~ 960MHz / 2.496GHz ~ 5.85GHz 1008 (2520 Metric), 9 PC Pad

Copy  
Documents & Media
Datasheets TPX252690MT-7029A1
PCN Assembly/Origin Mult Dev Assembly Chg 18/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series TPX
Packaging Digi-Reel® 
Part Status Active
Type Triplexer
Frequency Bands (Low / High) 698MHz ~ 960MHz / 2.496GHz ~ 5.85GHz
Low Band Attenuation (min / max dB) 20.00dB / 43.00dB
High Band Attenuation (min / max dB) 30.00dB / 39.00dB
Return Loss (Low Band / High Band) 9.54dB / 9.54dB
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric), 9 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPX253600MT-7019B2

MULTILAYER TRIPLEXER FOR 698 - 9

TDK Corporation

£0.44000 Details

TPX255850MT-7013A3

RF TRIPLEXER 1008 9 PC PAD

TDK Corporation

£0.43000 Details

DEA162690LT-5064A1

RF FILTER LO PASS 1.6945GHZ 0603

TDK Corporation

£0.23000 Details

DPX165850DT-8086A1

MULTILAYER DIPLEXER FOR 698 - 26

TDK Corporation

£0.30000 Details
Additional Resources
Standard Package 1
Other Names 445-181640-6