GBP | USD
Favorite

Photo Not Available
TPX252690MT-7029A1 RF Diplexor Triplexer 698MHz ~ 960MHz / 2.496GHz ~ 5.85GHz 1008 (2520 Metric), 9 PC Pad
Price & Procurement
3,908 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.47000 £0.47
10 0.44100 £4.41
25 0.42680 £10.67
50 0.34840 £17.42
100 0.31290 £31.29
250 0.28448 £71.12
500 0.27026 £135.13
1,000 0.24182 £241.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-181640-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.21984
  • Digi-Reel®  : 445-181640-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,908 - Immediate
  • Unit Price: Digi-Reel®

TPX252690MT-7029A1

Datasheet
Digi-Key Part Number 445-181640-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPX252690MT-7029A1
Copy  
Description MULTILAYER TRIPLEXER FOR 698 - 9
Copy  
Manufacturer Standard Lead Time 49 Weeks
Detailed Description

RF Diplexor Triplexer 698MHz ~ 960MHz / 2.496GHz ~ 5.85GHz 1008 (2520 Metric), 9 PC Pad

Copy  
Documents & Media
Datasheets TPX252690MT-7029A1
PCN Assembly/Origin Mult Dev Assembly Chg 18/Jul/2019
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series TPX
Packaging Cut Tape (CT) 
Part Status Active
Type Triplexer
Frequency Bands (Low / High) 698MHz ~ 960MHz / 2.496GHz ~ 5.85GHz
Low Band Attenuation (min / max dB) 20.00dB / 43.00dB
High Band Attenuation (min / max dB) 30.00dB / 39.00dB
Return Loss (Low Band / High Band) 9.54dB / 9.54dB
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric), 9 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPX253600MT-7019B2

MULTILAYER TRIPLEXER FOR 698 - 9

TDK Corporation

£0.47000 Details
Additional Resources
Standard Package 1
Other Names 445-181640-1