GBP | USD
Favorite

Photo Not Available
TPX205950MT-7036A1 RF Diplexor Triplexer 1.559GHz ~ 1.606GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 8 PC Pad
Price & Procurement
7,980 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.37000 £0.37
10 0.34000 £3.40
25 0.32480 £8.12
50 0.31420 £15.71
100 0.30360 £30.36
250 0.28792 £71.98
500 0.24080 £120.40
1,000 0.18688 £186.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-181415-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £0.16989
  • Cut Tape (CT)  : 445-181415-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,980 - Immediate
  • Unit Price: £0.37000

TPX205950MT-7036A1

Datasheet
Digi-Key Part Number 445-181415-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TPX205950MT-7036A1
Copy  
Description MULTILAYER HIGH PASS FILTER FOR
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Diplexor Triplexer 1.559GHz ~ 1.606GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 8 PC Pad

Copy  
Documents & Media
Datasheets TPX205950MT-7036A1
Other Related Documents RF Cellular Product Map
RF Connectivity Product Map
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series TPX
Packaging Digi-Reel® 
Part Status Active
Type Triplexer
Frequency Bands (Low / High) 1.559GHz ~ 1.606GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB) 28.00dB / 32.00dB
High Band Attenuation (min / max dB) 30.00dB / 44.00dB
Return Loss (Low Band / High Band) 10.0dB / 10.0dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 8 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-181415-6