GBP | USD
Favorite

Price & Procurement
67,716 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.07100 £0.71
25 0.06320 £1.58
50 0.04640 £2.32
100 0.04010 £4.01
250 0.03160 £7.90
500 0.02670 £13.35
1,000 0.02247 £22.47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.08000

Excludes VAT

£0.09600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-1566-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 67,716 - Immediate
  • Unit Price: £0.02107
  • Cut Tape (CT)  : 445-1566-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 67,716 - Immediate
  • Unit Price: £0.08000

MPZ2012S300AT000

Datasheet
Digi-Key Part Number 445-1566-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MPZ2012S300AT000
Copy  
Description FERRITE BEAD 30 OHM 0805 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

30 Ohms @ 100MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 10mOhm

Copy  
Customer Reference
Documents & Media
Datasheets MPZ2012 Series
MPZ Series Brief
Product Training Modules EMC Components
Featured Product MPZ Series Ferrite Chip Beads
PCN Part Number MMZ,MPS Series Oct/2014
HTML Datasheet MPZ2012 Series, Commercial Datasheet
EDA / CAD Models MPZ2012S300AT000 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MPZ
Packaging Digi-Reel® 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 30 Ohms @ 100MHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 10mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MPZ1608S101ATAH0

FERRITE BEAD 100 OHM 0603 1LN

TDK Corporation

£0.08000 Details

BLM18EG221SN1D

FERRITE BEAD 220 OHM 0603 1LN

Murata Electronics

£0.15000 Details

BLM31SN500SN1L

FERRITE BEAD 50 OHM 1206 1LN

Murata Electronics

£0.25000 Details

PESD1CAN,215

TVS DIODE 24V 70V SOT23

Nexperia USA Inc.

£0.35000 Details

DCH010505SN7

DC DC CONVERTER 5V 1W

Texas Instruments

£5.27000 Details

B540C-13-F

DIODE SCHOTTKY 40V 5A SMC

Diodes Incorporated

£0.37000 Details
Additional Resources
Standard Package 1
Other Names 445-1566-6