GBP | USD
Favorite

Price & Procurement
8,775 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.08000 £0.08
10 0.05600 £0.56
25 0.05120 £1.28
50 0.04600 £2.30
100 0.03370 £3.37
250 0.02452 £6.13
500 0.02246 £11.23
1,000 0.01940 £19.40
5,000 0.01532 £76.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-2162-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: £0.01346
  • Cut Tape (CT)  : 445-2162-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,775 - Immediate
  • Unit Price: £0.08000

MMZ1005S601CT000

Datasheet
Digi-Key Part Number 445-2162-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMZ1005S601CT000
Copy  
Description FERRITE BEAD 600 OHM 0402 1LN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

600 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 520mOhm

Copy  
Documents & Media
Datasheets MMZ1005 Series
MMZ Series Brief
Product Training Modules EMC Components
PCN Part Number MMZ,MPS Series Oct/2014
HTML Datasheet MMZ1005 Series, Commercial Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MMZ
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 520mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

MMZ1005-COMM-KIT

MMZ1005 STANDARD KIT

TDK Corporation

£26.55000 Details
You May Also Be Interested In

MPZ1005S121CT000

FERRITE BEAD 120 OHM 0402 1LN

TDK Corporation

£0.08000 Details

BMI-S-203-F

RF SHIELD 1.032" X 1.032" SOLDER

Laird Technologies EMI

£1.85000 Details

NRF52832-QFAA-R

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Nordic Semiconductor ASA

£4.43000 Details

UCLAMP3301H.TCT

TVS DIODE 3.3V 8V SOD523

Semtech Corporation

£0.51000 Details

ABS05-32.768KHZ-9-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

£0.89000 Details

NC7SZ125P5X

IC BUF NON-INVERT 5.5V SC70-5

ON Semiconductor

£0.28000 Details
Additional Resources
Standard Package 1
Other Names 445-2162-6