GBP | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.11000 £0.11
10 0.10200 £1.02
25 0.09040 £2.26
50 0.07680 £3.84
100 0.06770 £6.77
250 0.06208 £15.52
500 0.05642 £28.21
1,000 0.04738 £47.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.11000

Excludes VAT

£0.13200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-6389-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: £0.04118
  • Cut Tape (CT)  : 445-6389-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.12000

MLZ1608M100WT000

Datasheet
Digi-Key Part Number 445-6389-6-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number MLZ1608M100WT000
Copy  
Description FIXED IND 10UH 250MA 1.05OHM SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

10µH Shielded Multilayer Inductor 250mA 1.05Ohm 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets MLZ1608 Series
Product Training Modules SMD Inductors
Environmental Information TDK RoHS3 MLZ2012, MLZ1608, MLZ1005 Series
PCN Part Number Multilayer Inductor Part Number Change 2014
HTML Datasheet MLZ1608 Series
MLZ1608 系列
EDA / CAD Models MLZ1608M100W by SnapEDA
MLZ1608M100WT000 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MLZ
Packaging Digi-Reel® 
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating (Amps) 250mA
Current - Saturation (Isat) 90mA
Shielding Shielded
DC Resistance (DCR) 1.05Ohm
Q @ Freq -
Frequency - Self Resonant 50MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-6389-6