GBP | USD
Favorite

Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
2,000 0.10263 £205.25
6,000 0.09055 £543.32
10,000 0.08754 £875.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 445-172630-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,223 - Immediate
  • Unit Price: £0.33000
  • Digi-Reel®  : 445-172630-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,223 - Immediate
  • Unit Price: Digi-Reel®

HHM1515B2

Datasheet
Digi-Key Part Number 445-172630-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HHM1515B2
Copy  
Description BALUN 880MHZ-960MHZ 50/200 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Balun 880MHz ~ 960MHz 50 / 200Ohm 0805 (2012 Metric), 6 PC Pad

Copy  
Documents & Media
Datasheets HHM1515B2
Product Training Modules RF Products Overview
Design Resources Development Tool Selector
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series HHM
Packaging Tape & Reel (TR) 
Part Status Active
Frequency Range 880MHz ~ 960MHz
Impedance - Unbalanced/Balanced 50 / 200Ohm
Phase Difference 190°
Insertion Loss (Max) 1.0dB
Return Loss (Min) -10dB
Package / Case 0805 (2012 Metric), 6 PC Pad
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-160-8-36-JTN-TR

CRYSTAL 16MHZ 8PF SMD

ECS Inc.

£0.53000 Details

ECS-.327-7-12R-TR

CRYSTAL 32.7680KHZ 7PF SMD

ECS Inc.

£0.59000 Details
Additional Resources
Standard Package 2,000
Other Names 445-172630-2