GBP | USD
Favorite

Photo Not Available
DPX205850DT-9036A1-H RF Diplexor Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz 0805 (2012 Metric)
Price & Procurement
3,160 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.49000 £0.49
10 0.43400 £4.34
25 0.39160 £9.79
100 0.34280 £34.28
250 0.30080 £75.20
500 0.26582 £132.91
1,000 0.20986 £209.86

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

Alternate Package
  • Tape & Reel (TR)  : 445-181495-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.18655
  • Cut Tape (CT)  : 445-181495-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,160 - Immediate
  • Unit Price: £0.49000

DPX205850DT-9036A1-H

Datasheet
Digi-Key Part Number 445-181495-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DPX205850DT-9036A1-H
Copy  
Description RF DIPLEXER 2.45GHZ/5.5GHZ 0805
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Diplexor Diplexer 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz 0805 (2012 Metric)

Copy  
Documents & Media
Datasheets DPX205850DT-9036A1-H
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series DPX
Packaging Digi-Reel® 
Part Status Active
Type Diplexer
Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz
Low Band Attenuation (min / max dB) 30.00dB / 36.00dB
High Band Attenuation (min / max dB) 23.00dB/ 38.00dB
Return Loss (Low Band / High Band) 9.54dB / 9.54dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-181495-6