GBP | USD
Favorite

DPX165950DT-8148A1 RF Diplexor Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad
Price & Procurement
5,910 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.25000 £0.25
10 0.22300 £2.23
25 0.20120 £5.03
100 0.17620 £17.62
250 0.15460 £38.65
500 0.13662 £68.31
1,000 0.10786 £107.86

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.25000

Excludes VAT

£0.30000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-174759-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: £0.10067
  • Cut Tape (CT)  : 445-174759-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,910 - Immediate
  • Unit Price: £0.25000

DPX165950DT-8148A1

Datasheet
Digi-Key Part Number 445-174759-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DPX165950DT-8148A1
Copy  
Description RF DIPLEXER 2.45/5.425GHZ 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Diplexor Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad

Copy  
Documents & Media
Datasheets DPX165950DT-8148A1
Design Resources Development Tool Selector
PCN Design/Specification Carrier Tape Material 06/Dec/2018
PCN Assembly/Origin Additional Manufacturing Site 08/Feb/2019
PCN Packaging Carrier Tape Material 04/Sep/2017
EDA / CAD Models DPX165950DT-8148A1 by Ultra Librarian
Simulation Models DPX165950DT-8148A1.a3dcomp
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series DPX
Packaging Digi-Reel® 
Part Status Active
Type Diplexer
Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB) 21.00dB / 36.00dB
High Band Attenuation (min / max dB) 10.00dB / 42.00dB
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 6 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DEA165538BT-2236B1-H

RF FILTER BAND PASS 0603

TDK Corporation

£0.21000 Details

DEA202450BT-1294C1-H

RF FILTER BAND PASS 2.45GHZ 0805

TDK Corporation

£0.24000 Details

DEA165538BT-2236B1-H

RF FILTER BAND PASS 0603

TDK Corporation

Digi-Reel® Details

DEA165538BT-2236B1-H

RF FILTER BAND PASS 0603

TDK Corporation

£0.10371 Details

DEA202450BT-1294C1-H

RF FILTER BAND PASS 2.45GHZ 0805

TDK Corporation

Digi-Reel® Details
Associated Product

DEA165538BT-2236B1-H

RF FILTER BAND PASS 0603

TDK Corporation

£0.21000 Details

DEA202450BT-1294C1-H

RF FILTER BAND PASS 2.45GHZ 0805

TDK Corporation

£0.24000 Details

DEA165538BT-2236B1-H

RF FILTER BAND PASS 0603

TDK Corporation

Digi-Reel® Details

DEA165538BT-2236B1-H

RF FILTER BAND PASS 0603

TDK Corporation

£0.10371 Details

DEA202450BT-1294C1-H

RF FILTER BAND PASS 2.45GHZ 0805

TDK Corporation

Digi-Reel® Details
You May Also Be Interested In

DPX105950DT-6012A1

RF DIPLEXER 2.4GHZ/5.425GHZ 0402

TDK Corporation

£0.25000 Details

DEA165538BT-2236B1-H

RF FILTER BAND PASS 0603

TDK Corporation

£0.21000 Details

DEA202450BT-1294C1-H

RF FILTER BAND PASS 2.45GHZ 0805

TDK Corporation

£0.24000 Details

M830520

RF ANT 2.4GHZ/5GHZ CHIP SLDR SMD

Ethertronics/AVX

£1.52000 Details

SKY13351-378LF

IC RF SWITCH SPDT 6GHZ 6MLPD

Skyworks Solutions Inc.

£0.70000 Details

CC3235SF12RGKR

IC RF TXRX+MCU WIFI 64VFQFN

Texas Instruments

£8.24000 Details
Additional Resources
Standard Package 1
Other Names 445-174759-6