GBP | USD
Favorite

Photo Not Available
DPX165950DT-8145A1 RF Diplexor Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad
Price & Procurement
5,750 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.28000 £0.28
10 0.25900 £2.59
25 0.24680 £6.17
50 0.23880 £11.94
100 0.23080 £23.08
250 0.21880 £54.70
500 0.18302 £91.51
1,000 0.14202 £142.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 445-181644-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: £0.12297
  • Digi-Reel®  : 445-181644-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,750 - Immediate
  • Unit Price: Digi-Reel®

DPX165950DT-8145A1

Datasheet
Digi-Key Part Number 445-181644-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DPX165950DT-8145A1
Copy  
Description MULTILAYER DIPLEXER FOR 2400 - 2
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Diplexor Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad

Copy  
Documents & Media
Datasheets DPX165950DT-8145A1
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series DPX
Packaging Cut Tape (CT) 
Part Status Active
Type Diplexer
Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB) 30.00dB / 37.00dB
High Band Attenuation (min / max dB) 15.00dB / 19.00dB
Return Loss (Low Band / High Band) 9.54dB / 9.54dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 6 PC Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-181644-1