GBP | USD

Photo Not Available
DPX162170DT-8039A2 RF Diplexor Diplexer 698MHz ~ 1.755GHz / 2.11GHz ~ 2.17GHz 6-SMD, No Lead
Price & Procurement
0 In Stock

DPX162170DT-8039A2

Digi-Key Part Number 445-DPX162170DT-8039A2TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DPX162170DT-8039A2
Copy  
Description RF DIPLEXER 0603
Copy  
Detailed Description

RF Diplexor Diplexer 698MHz ~ 1.755GHz / 2.11GHz ~ 2.17GHz 6-SMD, No Lead

Copy  
Documents & Media
PCN Obsolescence/ EOL Mult Devs EOL 20/SEP/2019
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series DPX
Packaging Tape & Reel (TR) 
Part Status Last Time Buy
Type Diplexer
Frequency Bands (Low / High) 698MHz ~ 1.755GHz / 2.11GHz ~ 2.17GHz
Low Band Attenuation (min / max dB) 13.00dB / 19.00dB
High Band Attenuation (min / max dB) 13.00dB / 18.90dB
Return Loss (Low Band / High Band) 10.0dB / 10.0dB
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 445-DPX162170DT-8039A2TR