GBP | USD
Favorite

DPX105950DT-6012A1 RF Diplexor Diplexer 2.3GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0402 (1005 Metric), 4 PC Pad
Price & Procurement
10,630 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.27000 £0.27
10 0.23600 £2.36
25 0.21320 £5.33
100 0.18670 £18.67
250 0.16384 £40.96
500 0.14478 £72.39
1,000 0.11430 £114.30
5,000 0.10135 £506.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-172909-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.09253
  • Cut Tape (CT)  : 445-172909-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,630 - Immediate
  • Unit Price: £0.27000

DPX105950DT-6012A1

Datasheet
Digi-Key Part Number 445-172909-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DPX105950DT-6012A1
Copy  
Description RF DIPLEXER 2.4GHZ/5.425GHZ 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

RF Diplexor Diplexer 2.3GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0402 (1005 Metric), 4 PC Pad

Copy  
Documents & Media
Datasheets DPX105950DT-6012A1
Other Related Documents RF Cellular Product Map
RF Connectivity Product Map
Design Resources Development Tool Selector
PCN Packaging Carrier Tape Material 04/Sep/2017
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series DPX
Packaging Digi-Reel® 
Part Status Active
Type Diplexer
Frequency Bands (Low / High) 2.3GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB) 30.00dB / -
High Band Attenuation (min / max dB) 20.00dB / -
Return Loss (Low Band / High Band) 10.0dB / 10.0dB
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric), 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-172909-6