GBP | USD
Favorite

DEA162450BT-1260B2 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.7dB 0603 (1608 Metric), 4 PC Pad
Price & Procurement
16,393 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.49000 £0.49
10 0.46600 £4.66
25 0.45120 £11.28
50 0.36860 £18.43
100 0.33090 £33.09
250 0.30076 £75.19
500 0.28574 £142.87
1,000 0.25565 £255.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-6874-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £0.21874
  • Cut Tape (CT)  : 445-6874-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,393 - Immediate
  • Unit Price: £0.49000

DEA162450BT-1260B2

Datasheet
Digi-Key Part Number 445-6874-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DEA162450BT-1260B2
Copy  
Description RF FILTER BAND PASS 2.45GHZ 0603
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.7dB 0603 (1608 Metric), 4 PC Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series DEA
Packaging Digi-Reel® 
Part Status Active
Frequency 2.45GHz Center
Bandwidth 100MHz
Filter Type Band Pass
Ripple -
Insertion Loss 1.7dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RF-KIT

DK KIT RF 900MHZ & 2.4GHZ

TDK Corporation

£96.53000 Details
You May Also Be Interested In

23A256-I/ST

IC SRAM 256K SPI 20MHZ 8TSSOP

Microchip Technology

£0.92000 Details

MC74VHC1G09DFT2G

IC GATE AND OD 1CH 2-INP SC88A

ON Semiconductor

£0.17000 Details

BLM15PX221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

£0.12000 Details

PMZ950UPEYL

MOSFET P-CH 20V 0.5A XQFN3

Nexperia USA Inc.

£0.32000 Details

NSR0530HT1G

DIODE SCHOTTKY 30V 500MA SOD323

ON Semiconductor

£0.13000 Details

MX25R6435FZAIH0

IC FLASH 64M SPI 80MHZ 8USON

Macronix

£1.49000 Details
Additional Resources
Standard Package 1
Other Names 445-6874-6