GBP | USD
Favorite

CGJ3E1X7R1E105K080AC 1µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
96,235 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.36000 £0.36
10 0.24800 £2.48
50 0.17380 £8.69
100 0.14890 £14.89
500 0.11168 £55.84
1,000 0.09431 £94.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.36000

Excludes VAT

£0.43200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-13311-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 96,000 - Immediate
  • Unit Price: £0.08439
  • Cut Tape (CT)  : 445-13311-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 96,235 - Immediate
  • Unit Price: £0.36000

CGJ3E1X7R1E105K080AC

Datasheet
Digi-Key Part Number 445-13311-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGJ3E1X7R1E105K080AC
Copy  
Description CAP CER 1UF 25V X7R 0603
Copy  
Detailed Description

1µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGJ
Packaging Digi-Reel® 
Part Status Not For New Designs
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-13311-6