GBP | USD
Favorite

CGJ X7R E1 KIT Ceramic Capacitor Kit 1000pF ~ 10µF 10 ~ 50V Surface Mount, MLCC 230 Pieces (23 Values - 10 Each)
Price & Procurement
7 In Stock
Can ship immediately Value Added Item
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 38.88000 £38.88
10 33.74700 £337.47

Submit a request for quotation on quantities greater than those displayed.

CGJ X7R E1 KIT

Digi-Key Part Number 445-8924-KIT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGJ X7R E1 KIT
Copy  
Description CAP KIT CER 1000PF-10UF 230PCS
Copy  
Detailed Description

Ceramic Capacitor Kit 1000pF ~ 10µF 10 ~ 50V Surface Mount, MLCC 230 Pieces (23 Values - 10 Each)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGJ
Packaging Book
Part Status Active
Kit Type Ceramic
Capacitance Range 1000pF ~ 10µF
Mounting Type Surface Mount, MLCC
Voltage - Rated 10 ~ 50V
Tolerance ±10%
Applications High Reliability
Features -
Quantity 230 Pieces (23 Values - 10 Each)
Packages Included 0402, 0603, 0805, 1206 (1005, 1608, 2012, 3216 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kit Contents
Part Number Description Kit Quantity
445-8095-1-ND CAP CER 0.1UF 16V X7R 0402 10
445-8078-1-ND CAP CER 10000PF 25V X7R 0402 10
445-8231-1-ND CAP CER 10UF 10V X7R 1206 10
445-8066-1-ND CAP CER 1000PF 50V X7R 0402 10
445-8068-1-ND CAP CER 2200PF 50V X7R 0402 10
445-8082-1-ND CAP CER 0.047UF 25V X7R 0402 10
445-8080-1-ND CAP CER 0.022UF 25V X7R 0402 10
445-8198-1-ND CAP CER 4.7UF 10V X7R 0805 10
445-8070-1-ND CAP CER 4700PF 50V X7R 0402 10
445-8069-1-ND CAP CER 3300PF 50V X7R 0402 10
445-8067-1-ND CAP CER 1500PF 50V X7R 0402 10
445-8140-1-ND CAP CER 1UF 10V X7R 0603 10
445-8137-1-ND CAP CER 0.33UF 10V X7R 0603 10
445-8197-1-ND CAP CER 3.3UF 10V X7R 0805 10
445-8081-1-ND CAP CER 0.033UF 25V X7R 0402 10
445-8230-1-ND CAP CER 6.8UF 10V X7R 1206 10
445-8094-1-ND CAP CER 0.068UF 16V X7R 0402 10
445-8195-1-ND CAP CER 1.5UF 10V X7R 0805 10
445-8196-1-ND CAP CER 2.2UF 10V X7R 0805 10
445-8071-1-ND CAP CER 6800PF 50V X7R 0402 10
445-8079-1-ND CAP CER 0.015UF 25V X7R 0402 10
445-8138-1-ND CAP CER 0.47UF 10V X7R 0603 10
445-8139-1-ND CAP CER 0.68UF 10V X7R 0603 10
1528-1079-ND BLANK STORAGE BOOK SMT 20PGS 1
You May Also Be Interested In

C-MVGC01-E3-KIT

CAP KIT CER 100PF-0.1UF 290PCS

TDK Corporation

£42.26000 Details

KIT-RMCF0402FT-03

RES KIT 100-976 1/16W 2880PCS

Stackpole Electronics Inc

£30.43000 Details

KIT-RMCF0603FT-04

RES KIT 1K-9.76K 1/10W 1920PCS

Stackpole Electronics Inc

£30.43000 Details

KIT-RMCF0402FT-05

RES KIT 10K-97.6K 1/16W 2880PCS

Stackpole Electronics Inc

£30.43000 Details

CGJ C0G E1 KIT

CAP KIT CER 150PF-0.1UF 190PCS

TDK Corporation

£37.81000 Details

CER ENG KIT 29

CAP KIT CERAMIC 10PF-10UF 1500PC

KEMET

£31.64000 Details
Additional Resources
Standard Package 1
Other Names 445-8924-KIT
7053565
Q7053565