GBP | USD
Favorite

CGA9P3X7R1H226M250KB 22µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
3,007 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.25000 £7.25
10 6.44400 £64.44
50 5.63880 £281.94
100 5.15540 £515.54

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£7.25000

Excludes VAT

£8.70000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 445-181650-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £4.43042
  • Digi-Reel®  : 445-181650-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,007 - Immediate
  • Unit Price: Digi-Reel®

CGA9P3X7R1H226M250KB

Datasheet
Digi-Key Part Number 445-181650-1-ND
Copy  
Manufacturer

TDK Corporation

Copy  
Manufacturer Part Number CGA9P3X7R1H226M250KB
Copy  
Description CAP 2220 X7R 50V 22UF 20% 2.50MM
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

22µF ±20% 50V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-181650-1