GBP | USD
Favorite

CGA4J3X7R1C475K125AB 4.7µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
0
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.25000 £0.25
10 0.17000 £1.70
50 0.11860 £5.93
100 0.10150 £10.15
500 0.07616 £38.08
1,000 0.06431 £64.31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.25000

Excludes VAT

£0.30000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 445-6969-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: £0.06093
  • Cut Tape (CT)  : 445-6969-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £0.25000

CGA4J3X7R1C475K125AB

Datasheet
Digi-Key Part Number 445-6969-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CGA4J3X7R1C475K125AB
Copy  
Description CAP CER 4.7UF 16V X7R 0805
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4.7µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series CGA
Packaging Digi-Reel® 
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.057" (1.45mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 445-6969-6